Product Information
Product Overview
The 108TX is a 8-port unmanaged industrial Ethernet Switch designed to meet the most demanding industrial communications requirements while providing high throughput and minimum downtime. It is housed in a hardened, metal, DIN-rail enclosure and is designed for use in mission critical data acquisition, control and Ethernet I/O applications. The 108TX provides eight RJ-45 auto sensing 10/100BaseTX ports. All ports are full/half duplex capable, using state of the art Ethernet switching technology. The 108TX auto-negotiates the speed and flow control capabilities of the eight TX port connections and configures itself automatically. The 108TX supports up to 2000 MAC addresses, enabling these products to support extremely sophisticated and complex network architectures. The N-TRON 108TX is an ideal candidate for upgrading existing hubs and repeaters to increase bandwidth and determinism by virtually eliminating network collisions.
- Unmanaged operation
- Supports full/half duplex operation
- Up to 1.6Gbps maximum throughput
- MDIX auto sensing cable
- Auto sensing speed and flow control
- Full wire speed communications
- Store-and-forward technology
- ESD protection diodes on all ports
- Surge protection diodes on power inputs
- LED link/activity status indication
- Hardened metal DIN-rail enclosure
Applications
Test & Measurement, Industrial, Communications & Networking
Technical Specifications
8Ports
Unmanaged Fast Ethernet
RJ45 x 8
VDC
No SVHC (17-Dec-2015)
Industrial
DIN Rail
10Mbps, 100Mbps
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate