You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RCE7U2J152J2K1H03B
Multilayer Ceramic Capacitor, 1500 pF, 630 V, ± 5%, PC Pin, U2J, 5 mm
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- RCE7U2J152J2K1H03B
- Order Code:
- 3000425
- Product Range
- RCE
- Technical Datasheet:
- RCE7U2J152J2K1H03B Datasheet
Product Range Selector (RCE)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1500pF
- :
- 630V
- :
- ± 5%
- :
- PC Pin
- :
- U2J
- :
- 5mm
- :
- Radial Leaded
- :
- RCE
- :
- -
- :
- 5.5mm
- :
- 3.15mm
- :
- 6mm
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (1)
Available to manufacturer lead time 18 weeks
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 500+
Quantity | Price | Your Price |
---|---|---|
500+ | €0.23 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.