You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MCPFP 3A 125V

Fuse, PCB Leaded, 3 A, 125 VAC, 125 VDC, Very Fast Acting, Axial Leaded

MULTICOMP PRO MCPFP 3A 125V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCPFP 3A 125V
Order Code:
1566032
Technical Datasheet:
MCPFP 3A 125V   Datasheet
See all Technical Docs

Alternatives for MCPFP 3A 125V

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3A

:
125VAC

:
-

:
125VDC

:
Very Fast Acting

:
Axial Leaded

:
50A

:
300A

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The MCPFP 3A 125V is a Very Fast Acting Fuse with Solder coated copper wire axial leads and encapsulated, epoxy-coated body.
  • -55 to 125°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Safety

No Longer Manufactured

€0.109

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ €0.109
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €0.108
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €0.106
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.105
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ €0.104
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ €0.103
Promotional price
Contract Price
Web only price
Web only contract price
 
15000+ €0.101
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --