You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC001668

Kit, Re Reeling, Splice, 6 Piece

MULTICOMP MC001668
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC001668
Order Code:
2707139
Technical Datasheet:
MC001668   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Re-Reeling Kits
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
The MC001668 from Multicomp is a re-reel splice kit. This kit enables operators to attach a depleted reel of components to the beginning of a new reel and avoid production downtime. The splice tool included in the kit is stapler design hand tool which can be used with all types of SMT material and it features durable/hard wearing steel construction, easy to install at docking station (optional), ergonomically designed handle for comfort. This kit also includes SMD cover tape extenders providing an additional 500mm of tape as a leader and reducing wastage, suitable for use with all major SMT pick and place feeders.
  • Bandolier type brass shims provides increased productivity for use with semi automatic splice tool
  • Flat punched carrier plastic leader tape with holes for use with major SMT pick and place feeders
  • Flat punched carrier paper leader tape with holes for use with major SMT pick and place feeders
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Contents

MC001669 splice tool (1), MC001670 bandolier brass shims (500), MC001671 8mm plastic reel (30), MC001672 8mm plastic leader tape (100), MC001673 8mm paper leader tape (100), MC001674 8mm tape extenders (500).

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€775.00

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €775.00