You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC-RP002-BLK

Dev Board Enclosure, Raspberry Pi Model B+ & 2 Model B, ABS, Black

MULTICOMP MC-RP002-BLK
MULTICOMP MC-RP002-BLK
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC-RP002-BLK
Order Code:
2426745
Technical Datasheet:
MC-RP002-BLK   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Raspberry Pi Model B+ & Raspberry Pi 2 Model B

:
33.15mm

:
63.1mm

:
94.25mm

:
ABS

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Black Raspberry Pi case for Model B+, Raspberry Pi 2 Model B and Raspberry Pi 3 Model B. This case features an easy snap fit design with cut outs for all hardware features. This case can be mounted on to any surface using the two screw slots on the under side, the case is also vented underneath to prevent over heating. This case supports the Raspberry Pi camera by mounting inside the top with two screws and cut out for pin hole camera. The top of the case features three cutouts for feeding ribbon cables out of the case for the Raspberry Pi camera and touch screen display.
  • Black case
  • ABS material with a smooth finish
  • Supports mounting for Raspberry Pi camera board
  • Ventilation for heat dissapation
  • Snap-fit design
  • Raspberry Pi logo displayed on top
  • Rubber feet
  • Cut outs for connectors and ribbon cables

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€2.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2.04
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €1.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €1.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --