Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoTXA-100HT
Order Code3401657
Also Known AsGTIN UPC EAN: 4007754201833
No Longer Stocked
Product Information
ManufacturerMONACOR
Manufacturer Part NoTXA-100HT
Order Code3401657
Also Known AsGTIN UPC EAN: 4007754201833
Accessory TypeHandheld Microphone
For Use WithMonacor TXA-110 Portable PA System
SVHCTo Be Advised
Product Overview
A handheld microphone with integrated multifrequency transmitter, with UHF PLL technology.
- Dynamic microphone cartridge, cardioid characteristic
- 16 selectable UHF frequencies (863.050-864.925MHz)
- Battery status indication
- Transmitting power: under 10mW (EIRP)
- Powered by 2x 1.5V battery AA size (not supplied)
- Frequency range: 50Hz-18kHz
- Dimensions (ØxL): 50x255mm
- Weight: 290g
Technical Specifications
Accessory Type
Handheld Microphone
SVHC
To Be Advised
For Use With
Monacor TXA-110 Portable PA System
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335
WEEE Code:0407