Print Page
Product Information
ManufacturerMONACOR
Manufacturer Part NoIT-115
Order Code3401272
Product RangeIT-11x
Also Known AsGTIN UPC EAN: 4007754176292
Technical Datasheet
Transformer Power Tappings15, 10, 5, 3, 1W
Frequency Response Min280Hz
Frequency Response Max12.5kHz
External Height160mm
External Width225mm
External Depth235mm
Product RangeIT-11x
SVHCTo Be Advised
Technical Specifications
Transformer Power Tappings
15, 10, 5, 3, 1W
Frequency Response Max
12.5kHz
External Width
225mm
Product Range
IT-11x
Frequency Response Min
280Hz
External Height
160mm
External Depth
235mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.65
WEEE Code:0000