Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoHSE-700
Order Code3401682
Also Known AsGTIN UPC EAN: 4007754246353
No Longer Manufactured
Product Information
ManufacturerMONACOR
Manufacturer Part NoHSE-700
Order Code3401682
Also Known AsGTIN UPC EAN: 4007754246353
DirectivityCardioid
Output Impedance680ohm
Frequency Response Min20Hz
Frequency Response Max16kHz
Sensitivity4 mV/Pa
Connector Type3.5mm Mono Jack Plug, 90°
Lead Length1m
Product Range-
SVHCTo Be Advised
Product Overview
Ultra-light electret headband microphone.
- Cardioid characteristic
- Gooseneck cartridge arm
- Microphone windshield
Technical Specifications
Directivity
Cardioid
Frequency Response Min
20Hz
Sensitivity
4 mV/Pa
Lead Length
1m
SVHC
To Be Advised
Output Impedance
680ohm
Frequency Response Max
16kHz
Connector Type
3.5mm Mono Jack Plug, 90°
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0407