You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

688014146

Cable Assembly, Pico-Ezmate Plug to Free End, 6 ", 152 mm, Black, Red, Pico-EZmate 68801

MOLEX 688014146
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
688014146
Order Code:
2399085
Product Range
Pico-EZmate 68801
Also Known As:
68801-4146, GTIN UPC EAN: 887191282930
Technical Datasheet:
688014146   Datasheet
See all Technical Docs

Product Range Selector (Pico-EZmate 68801)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Pico-Ezmate Plug to Free End

:
Wire to Board 4 Position Plug

:
Free End

:
6"

:
Black, Red

:
152mm

:
Pico-EZmate 68801

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Pico-EZmate™ Harness Assemblies offer an extreme low-profile design for simple and reliable solderless connections to LED arrays (such as Vero from Bridgelux).
  • Vertical snap-to-mate connection
  • Low-profile 1.40mm connector height
  • Positive lock latching feature
  • Gold-plated contacts

Also Known As

68801-4146, GTIN UPC EAN: 887191282930

No Longer Manufactured

€0.776

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.776
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €0.593
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €0.551
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €0.51
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.468
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --