You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50013-8000
50013-8000 -MOLEX - Contact, 50013 Series, Socket, Crimp, 24 AWG, Tin Plated Contacts
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50013-8000
- Order Code:
- 2358046
- Product Range
- 50013 Series
- Also Known As:
- GTIN UPC EAN: 800753629929
- Technical Datasheet:
- 50013-8000 Datasheet
Product Range Selector (50013 Series)
See all from this product rangeProduct Overview
- Current rating per contact is 2A
- Voltage (maximum) is 125V
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 50013 Series
- :
- Socket
- :
- Crimp
- :
- 24AWG
- :
- Tin Plated Contacts
- :
- Molex 51005 Series Housing Connectors
- :
- 28AWG
- :
- Phosphor Bronze
Technical Docs (4)
Also Known As
Available for back order
Deliveries start from 24/07/21
16,000 more will be available on 24/07/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
16000+ | €0.03 | |
80000+ | €0.026 | |
160000+ | €0.0255 | |
320000+ | €0.025 |
Pricing is unavailable. Please contact customer services.
Quantity | List Price | Your Price |
---|---|---|
1+ | €0.0428 | |
400+ | €0.0358 | |
1200+ | €0.0334 | |
3200+ | €0.0312 | |
8000+ | €0.0306 |
Pricing is unavailable. Please contact customer services.