Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2159220401
Order Code3941477
Product RangeMicro-Fit+ 215922 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €0.272 (€0.3346) |
| 10+ | €0.234 (€0.2878) |
| 25+ | €0.203 (€0.2497) |
| 50+ | €0.196 (€0.2411) |
| 100+ | €0.190 (€0.2337) |
| 250+ | €0.183 (€0.2251) |
Price for:Each
Minimum: 1
Multiple: 1
€0.27 (€0.33 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2159220401
Order Code3941477
Product RangeMicro-Fit+ 215922 Series
Technical Datasheet
Product RangeMicro-Fit+ 215922 Series
No. of Positions4Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit+ 215953 Series Male Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Micro-Fit+ 215922 Series
No. of Positions
4Ways
For Use With
Molex Micro-Fit+ 215953 Series Male Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
WEEE Code:0000