You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

3-in-1 (4G/Wi-Fi/GPS) External Antenna, With Fakra Connectors, IP66, 824MHz-2.4GHz, Linear, RHCP

206866-3000 - 3-in-1 (4G/Wi-Fi/GPS) External Antenna, With Fakra Connectors, IP66, 824MHz-2.4GHz, Linear, RHCP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
206866-3000
Order Code:
2930754
Product Range
206866 Series
Also Known As:
GTIN UPC EAN: 191128851039
Technical Datasheet:
206866-3000   Datasheet
See all Technical Docs

Product Information


:
GPS

:
1.57542GHz

:
1.602GHz

:
Adhesive

:
3dBi

:
2

:
-

:
50ohm

:
Right Hand Circular

:
206866 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 206866-3000 is a fully balanced, IP66-rated external antenna offers high 4G, Wi-Fi and GPS signal performance in telematics, remote monitoring and other applications. This compact, waterproof 3-in-1 external antenna (with 77mmdiameter and 15mm height) enables space-efficiency and easy integration into applications requiring IP66 protection. The 3m long cables extend connectivity between the antenna and the application's 3 radio devices for their respective 4G, Wi-Fi and GPS operations. Ideal to use in Fleet Management Systems for Commercial Vehicles.
  • 4G: VSWR 3 = Return loss < -6dB
  • GPS, WiFi: VSWR 2 = Return loss < -10dB
  • Protocols: BT, Cellular, GPS, Wi-Fi
  • FAKRA Connectors: Blue: GPS, FAKRA Model C; Purple: 4G, FAKRA Model D; Green: Wi-Fi, FAKRA Model E

Applications

Automotive Systems, Commercial Vehicle, Communications & Networking, GPS Antennas, Logistics, Remote Sensing and Metering, RF Communications, Security, Wireless

Also Known As

GTIN UPC EAN: 191128851039

Alternatives for 206866-3000

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ €45.39   5+ €41.19   10+ €36.97   25+ €34.45   50+ €31.24   100+ €27.71   More Pricing...

Restricted Item Add

Related Searches

531 In stock

3 in stock for next day delivery (Liege stock)
528 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 29/06/20

€25.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €25.89
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €23.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €22.53
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €19.79
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ €18.21
Promotional price
Contract Price
Web only price
Web only contract price
 
60+ €17.16
Promotional price
Contract Price
Web only price
Web only contract price
 
300+ €16.82