39-01-2065
Connector Housing, Pull Tabs, UL 94V-0, Mini-Fit Jr. 5557 Series, Receptacle, 6 Ways, 4.2 mm
Quantity | Price (ex VAT) |
---|---|
600+ | €0.405 |
1800+ | €0.369 |
Product Information
Product Overview
39-01-2065 is a 5557 series, dual row, 6 circuits, Mini-Fit Jr. receptacle housing. Mates with Mini-Fit BMI vertical/right-angle dual row headers (42404, 42440, 43810, 44068), 44281 Mini-Fit Jr. dual row test plugs, 5559 Mini-Fit Jr. plug housings, 5566 Mini-Fit Jr. vertical/right-angle headers (5566, 5569), 87427 Mini-Fit Jr. dual row headers.
- Natural colour nylon resin
- 94V-0 flammability
- Suitable for power, wire-to-board, wire-to-wire applications
- Polarized mating geometry
- Operating temperature range from -40° to +105°C
- For use with 5556 Mini-Fit female crimp terminals and 45750 Mini-Fit plus female crimp terminals
- For use with 204723 Mini-Fit Jr. hermaphroditic backshells
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Mini-Fit Jr. 5557 Series
6Ways
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Receptacle
4.2mm
No SVHC (21-Jan-2025)
Alternatives for 39-01-2065
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate