Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK9063BLU
Order Code3375312
Product RangeCommando
Also Known AsGTIN UPC EAN: 5017490280886
Current Rating63A
Voltage Rating VAC250V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P+E
Connector ColourBlue
IP RatingIP44
Product RangeCommando
SVHCTo Be Advised
Product Overview
The Commando range offers remarkable impact strength, outstanding temperature performance and good resistance to chemicals make them ideal for arduous applications.
- Connection seal - Prevent accidental disconnection or theft of equipment
- Tight & secure - Cable gland has an improved locking mechanism that will apply pressure to the cable
- Prolonged earth connection - Specifically designed so the earth terminal will be last to disconnect
- Suspension loop - Can be suspended above the floor, helping to keep the workspace in order
- Quick and easy to use
- Clear markings and terminal identification
- Clear instructions for cable strip length, tightening torque and opening
- IP44 rated plug, fitted with a cable entry gland
Technical Specifications
Current Rating
63A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
SVHC
To Be Advised
Voltage Rating VAC
250V
Electrical Connector Gender
Plug
Connector Colour
Blue
Product Range
Commando
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61
WEEE Code:0000