Print Page
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK9023YEL
Order Code3375306
Product RangeCommando
Also Known AsGTIN UPC EAN: 5017490281272
Current Rating16A
Voltage Rating VAC130V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP67
Product RangeCommando
SVHCTo Be Advised
Product Overview
The Commando range offers remarkable impact strength, outstanding temperature performance and good resistance to chemicals make them ideal for arduous applications.
- Connection seal - Prevent accidental disconnection or theft of equipment
- Tight & secure - Cable gland has an improved locking mechanism that will apply pressure to the cable
- Prolonged earth connection - Specifically designed so the earth terminal will be last to disconnect
- Suspension loop - Can be suspended above the floor, helping to keep the workspace in order
- Quick and easy to use
- Clear markings and terminal identification
- Clear instructions for cable strip length, tightening torque and opening
- IP67 rated plug, suitable for flexible cable only
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP67
SVHC
To Be Advised
Voltage Rating VAC
130V
Electrical Connector Gender
Plug
Connector Colour
Yellow
Product Range
Commando
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145
WEEE Code:0000