Print Page
Product Information
ManufacturerMK
Manufacturer Part NoK9006BLU
Order Code3375309
Product RangeCommando
Also Known AsGTIN UPC EAN: 5017490280787
Current Rating16A
Voltage Rating VAC250V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+E
Connector ColourBlue
IP RatingIP44
Product RangeCommando
SVHCNo SVHC (07-Jul-2017)
Product Overview
The Commando range offers remarkable impact strength, outstanding temperature performance and good resistance to chemicals make them ideal for arduous applications.
- Connection seal - Prevent accidental disconnection or theft of equipment
- Tight & secure - Cable gland has an improved locking mechanism that will apply pressure to the cable
- Prolonged earth connection - Specifically designed so the earth terminal will be last to disconnect
- Suspension loop - Can be suspended above the floor, helping to keep the workspace in order
- Quick and easy to use
- Clear markings and terminal identification
- Clear instructions for cable strip length, tightening torque and opening
- IP44 rated plug, fitted with a cable entry gland
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
3P+E
IP Rating
IP44
SVHC
No SVHC (07-Jul-2017)
Voltage Rating VAC
250V
Electrical Connector Gender
Plug
Connector Colour
Blue
Product Range
Commando
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145
WEEE Code:0000