Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK703PCR
Order Code3458844
Product RangeMK Chroma Plus Metal Wall Plate - Rounded Edge
Also Known AsGTIN UPC EAN: 5017490265210
Your Part Number
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK703PCR
Order Code3458844
Product RangeMK Chroma Plus Metal Wall Plate - Rounded Edge
Also Known AsGTIN UPC EAN: 5017490265210
Product RangeMK Chroma Plus Metal Wall Plate - Rounded Edge
SVHCTo Be Advised
Product Overview
An attractive shaver socket with dual 115V and 230V shuttered outlet sockets for 2 pin (round) British/European style, 2 pin (flat) North American and 2 pin (flat angled) Aus/NZ type plugs. The face plate has a polished chrome finish that will maintain its attractive appearance for many years. Suitable for use with standard 2 gang surface or flush mount boxes with a minimum depth of 47mm. The unit contains a double wound isolating transformer with self resetting overload protection and is only activated when a shaver is plugged in. Complies with BS3535. 20 year guarantee.
Technical Specifications
Product Range
MK Chroma Plus Metal Wall Plate - Rounded Edge
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
WEEE Code:0299