Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK4892 BSS W
Order Code3458918
Product RangeMK Metal Module Switch
Also Known AsGTIN UPC EAN: 5017490290465
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK4892 BSS W
Order Code3458918
Product RangeMK Metal Module Switch
Also Known AsGTIN UPC EAN: 5017490290465
FinishBrushed Stainless Steel
Product RangeMK Metal Module Switch
SVHCTo Be Advised
Product Overview
- 20A SP 2 way
- Brushed stainless steel white insert
- BS EN 60669-1: 2000
Technical Specifications
Finish
Brushed Stainless Steel
SVHC
To Be Advised
Product Range
MK Metal Module Switch
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
WEEE Code:0299