Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoK24371 BSS W
Order Code3458912
Product RangeMK Logic Plus Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017490368393
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoK24371 BSS W
Order Code3458912
Product RangeMK Logic Plus Moulded Wall Plate
Also Known AsGTIN UPC EAN: 5017490368393
Product RangeMK Logic Plus Moulded Wall Plate
SVHCTo Be Advised
Product Overview
- 2 way switches
- Dimensions: 86 x 86mm
- Fixing centres 60.3mm
- Terminal capacity: 2 x 6mm²
- BS.EN 60669 - 1: 2000
Technical Specifications
Product Range
MK Logic Plus Moulded Wall Plate
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
WEEE Code:0299