You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

K1040 WHI

13A DP Light Switched Fused Spur

HONEYWELL K1040 WHI
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
K1040 WHI
Order Code:
3458907
Product Range
MK Logic Plus Moulded Wall Plate
Also Known As:
GTIN UPC EAN: 5017490223142

Product Range Selector (MK Logic Plus Moulded Wall Plate)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MK Logic Plus Moulded Wall Plate

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • 1G 13A DP fused connection unit
  • Fuse carriers can be padlocked for safety
  • In line terminals
  • Backed out captive terminal screws
  • Clear markings for easy wiring
  • Thick front plate
  • White in colour
  • Fitted with 13A fuse-link to BS 1362

Also Known As

GTIN UPC EAN: 5017490223142

11 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€11.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €11.69
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €11.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --