Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No866 GLV
Order Code3459376
Product RangeMK Logic Plus Metal Back Box
Also Known AsGTIN UPC EAN: 5017490010261
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No866 GLV
Order Code3459376
Product RangeMK Logic Plus Metal Back Box
Also Known AsGTIN UPC EAN: 5017490010261
No. of Gangs1
Internal Depth35mm
Electrical Box MaterialSteel
Electrical Box MountingDry Lining / Wall
For Use With1x 1 Gang Plates
Product RangeMK Logic Plus Metal Back Box
SVHCTo Be Advised
Product Overview
Flush mount, galvanised steel box with standard fixing centres and integral earth terminals. The box contains knockouts to the side and rear for cable entry and fixing. Manufactured to BS4662.
Technical Specifications
No. of Gangs
1
Electrical Box Material
Steel
For Use With
1x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
35mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
MK Logic Plus Metal Back Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
WEEE Code:0000