Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No2213ALM
Order Code3459239
Product RangeMK Logic Plus Metal Back Box
Also Known AsGTIN UPC EAN: 5017490022264
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2213ALM
Order Code3459239
Product RangeMK Logic Plus Metal Back Box
Also Known AsGTIN UPC EAN: 5017490022264
No. of Gangs1
Internal Depth-
Electrical Box MaterialSteel
Electrical Box MountingSurface
For Use With1x 1 Gang Plates
Product RangeMK Logic Plus Metal Back Box
SVHCTo Be Advised
Product Overview
- 1-Gang surface box
- Fitted with an earth terminal
- Conforms to BS 5733: 2010
- For use with MK Logic Plus range
- 5x 20mm Knockouts
- Dimensions (WxH): 86x86mm
- Fixing centres: 60.3mm
Technical Specifications
No. of Gangs
1
Electrical Box Material
Steel
For Use With
1x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
-
Electrical Box Mounting
Surface
Product Range
MK Logic Plus Metal Back Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
WEEE Code:0000