Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No25445
Order Code3390517
Also Known AsGTIN UPC EAN: 5016529182139
No Longer Stocked
Product Information
ManufacturerMINISUN
Manufacturer Part No25445
Order Code3390517
Also Known AsGTIN UPC EAN: 5016529182139
Length-
Depth100mm
Width185mm
Light Source-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Suitable for both wall and ceiling installation
- Durable and strong this light is resistant to most weather types and is great for use as an outdoor security light
- Requires 1x 60W Max. ES / E27 GLS bulb
- Material: Polypropylene and glass
Technical Specifications
Length
-
Width
185mm
SVHC
No SVHC (17-Dec-2015)
Depth
100mm
Light Source
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86
WEEE Code:1300