Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMINISUN
Manufacturer Part No21374
Order Code3378618
Product RangeMiniSun Ceiling Lights
Also Known AsGTIN UPC EAN: 5016529213741
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €37.260 |
3+ | €36.090 |
Price for:Each
Minimum: 1
Multiple: 1
€37.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMINISUN
Manufacturer Part No21374
Order Code3378618
Product RangeMiniSun Ceiling Lights
Also Known AsGTIN UPC EAN: 5016529213741
Lighting TypeCeiling Lights
Power SourceMains
Indoor / Outdoor UseIndoor Use
Light Source40W E27 GLS
LED Colour-
Supply Voltage240V
Length1m
Width280mm
Depth280mm
Product RangeMiniSun Ceiling Lights
Plug TypeHardwired
SVHCNo SVHC (27-Jun-2018)
Product Overview
The Wallace Industrial Steampunk Pendant Light is a striking blend of vintage aesthetics and modern design. Crafted with a clear glass shade and complemented by black and brass finishes, this pendant adds a touch of industrial charm to any space. Perfect for living rooms, bedrooms, kitchens, or commercial settings like bars and restaurants, it requires one 40W E27 bulb (not included), allowing you to customise the ambiance to your preference.
- Steampunk-style, ceiling pendant with an old gold finish
- Clear glass shade
- Gives a great vintage effect when paired with LED filament lamps
- Requires max. 40W GLS lamp with E27 fitting (not supplied)
Technical Specifications
Lighting Type
Ceiling Lights
Indoor / Outdoor Use
Indoor Use
LED Colour
-
Length
1m
Depth
280mm
Plug Type
Hardwired
Power Source
Mains
Light Source
40W E27 GLS
Supply Voltage
240V
Width
280mm
Product Range
MiniSun Ceiling Lights
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.48
WEEE Code:0509