Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
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
| 1+ | €6.930 (€8.5239) |
| 5+ | €6.790 (€8.3517) |
Price for:Each
Minimum: 1
Multiple: 1
€6.93 (€8.52 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3878
Order Code3296621
Accessory TypeUART Mux Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
UART Mux click is a Click board™ that switches the UART pins (RX and TX) from the mikroBUS™ to one of the four available outputs. It employs the SN74LV4052A, a Dual 4-Channel Multiplexer and Demultiplexer from Texas Instruments. It is designed for 2-V to 5.5-V VCC operation. Some of the typical applications for the SN74LV4052A include signal gating, chopping, modulation or demodulation (modem), and signal multiplexing for analogue-to-digital and digital-to-analogue conversion systems, which makes it ideal for multiplexing the UART pins from the mikroBUS™ to the multiple outputs.
- GPIO, UART interface
- 57.15 x 25.4 mm size
Technical Specifications
Accessory Type
UART Mux Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0303