Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.070 |
5+ | €9.870 |
Price for:Each
Minimum: 1
Multiple: 1
€10.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3828
Order Code3296586
Accessory TypePeltier Element TEC1-12706 Board
For Use WithmikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Peltier element TEC1-12706 is thermoelectric cooling element that uses the Peltier effect to create a heat flux at the junction of two different types of materials. This version is supporting 12V and current rating of 6A.
- Peltier Element can be used with Peltier click board
Technical Specifications
Accessory Type
Peltier Element TEC1-12706 Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
WEEE Code:0303