Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €25.990 (€31.9677) |
Price for:Each
Minimum: 1
Multiple: 1
€25.99 (€31.97 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3725
Order Code3296615
Accessory TypeFeather Click Shield Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Feather click shield comes equipped with two proprietary mikroBUS™ sockets, allowing all the Click board™ devices to be interfaced with the Feather boards with no efforts at all. It is enough to place the small standardized add-on board of your choice on the top of the mikroBUS™ socket - and click it in.
- I2C, UART, SPI, Analog, GPIO, PWM interface
- Feather connector for connecting compatible Feather boards, power part for converting 5V USB to 3.3V
Technical Specifications
Accessory Type
Feather Click Shield Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
WEEE Code:0303