You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC128064B6W-FPTLA-V2

MC128064B6W-FPTLA-V2 -MIDAS - Graphic LCD, 128 x 64 Pixels, Black on Amber, 5V, Parallel, No Font, Transflective

MIDAS MC128064B6W-FPTLA-V2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC128064B6W-FPTLA-V2
Order Code:
2675695
See all Technical Docs

Product Overview

The MC128064B6W-FPTLA-V2 from Midas is a chip on board graphic LCD module. The overall size of module is 78mm x 70mm x 15mm (W x H x D) with 128 x 64 characters.
  • Input voltage range from 4.7V to 5.5V
  • Supply current is 2.1mA at Vdd = 5V
  • FSTN transflective STN
  • LED amber backlight
  • 6 "o" clock viewing direction
  • Neotec controller
  • Operating temperature range from -20°C to 70°C
  • 5V logic supply, plus built in negative voltage generator
  • 1/64 display duty and 1/9 driving bias
  • Amber LED backlight
  • Preferred 6 o'clock viewing angle
  • Wide operating temperature range -20 to +70oC
  • 20-way through-hole SIL connection (top, left) with 2.54mm pitch
  • Overall dimensions - 78.0 x 70.0 x 15.0mm

Applications

Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
128 x 64 Pixels
:
Black on Amber
:
5V
:
Parallel
:
No Font
:
Transflective
:
FSTN
:
78mm x 70mm
:
-20°C
:
70°C
:
COB
:
Amber
:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

€12.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €12.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --