You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIC18F2685-I/SO

8 Bit MCU, Flash, PIC18 Family PIC18F26xx Series Microcontrollers, 40 MHz, 96 KB, 3.25 KB, 28 Pins

MICROCHIP PIC18F2685-I/SO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F2685-I/SO
Order Code:
1332252
Product Range
PIC18 Family PIC18F26xx Series Microcontrollers
Technical Datasheet:
PIC18F2685-I/SO   Datasheet
See all Technical Docs

Product Range Selector (PIC18 Family PIC18F26xx Series Microcontrollers)

See all from this product range

Product Overview

The PIC18F2685-I/SO is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 96kB of addressable program memory size, 3328bytes of data memory size, 25 general-purpose I/O pins8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
  • Simple 33 (12-bit wide) instruction set
  • 2 level hardware stack
  • 1 (8-bit) file select register
  • Smallest form factor
  • Programmable brown-out reset (BOR)
  • Programmable low voltage detection
  • Power on reset (POR)
  • 32kHz to 8MHz internal oscillator
  • Watch dog timer (WDT)
  • One 8-bit digital timer
  • Three 16-bit digital timers
  • 1x Capture
  • Compare
  • PWM (CCP)
  • Controller area network (CAN)
  • Local interconnect network (LIN)
  • In-Circuit Serial Programming™ (ICSP™)
  • 1024bytes of EEPROM data memory

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PIC18 Family PIC18F26xx Series Microcontrollers

:
40MHz

:
96KB

:
3.25KB

:
28Pins

:
SOIC

:
25I/O's

:
ECAN, EUSART, I2C, SPI

:
4.2V

:
5.5V

:
PIC18

:
PIC18F26xx

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Deliveries start from 18/11/22

Notify me when back in stock

€11.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €11.75
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €11.52
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €11.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --