Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
The ATAVRTS2080A is an ideal kit for evaluating the Atmel touch library implemented on the ATmega88. It comes preloaded with software for two buttons, one slider, and one rotor. The kit is designed using the QTouch acquisition method. Designers can create and upload other configurations to the kit using of an external programmer such as ATAVRISP mkII or AVR Dragon.
Applications
Building Automation, Security, Consumer Electronics, Audio, Imaging, Video & Vision, Industrial, Lighting, Metering, Portable Devices
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
ATmega
Core Sub-Architecture
megaAVR
Kit Contents
Eval Board ATmega88, Mini-B to A USB 2.0 Cable
No. of Bits
8bit
Core Architecture
AVR
Silicon Core Number
ATmega88
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.244032
WEEE Code:0314