You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM00523 - 

Evaluation Board, MCP3914 16-Bit MCU, 8-Channel ADC Output Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00523
Order Code:
2423021

Product Overview

The ADM00523 is a MCP3914 analogue-to-digital converter Evaluation Board for 16-bit microcontrollers system provides the opportunity to evaluate the performance of the MCP3914 eight-channel AFE. It also provides a development platform for 16-bit PIC® based applications, using existing 100-pin PIC microcontroller plug-in module (PIM) systems that are compatible with the explorer 16 and other high pin count PIC® based demo boards. The system comes with a programmed PIC24FJ256GA110 PIM module that communicates with the energy management utility software for data exchange and ADC setup via USB connection to the board.
  • 8-channel ADC MCP3914 output display using serial communication to the PC software interface
  • Simultaneous 57ksps at OSR32 address loop ALL or 95dB SINAD at OSR512 performance on MCP3914
  • System and ADC performance analysis through graphical PC software
  • Robust hardware design with analogue grounding and analogue/digital separation
  • PICtail™ plus connectors for explorer 16 daughter board compatibility

Applications

Test & Measurement, Industrial

Contents

Board, 1x PIC24FJ256GA110 PIM, 1x Mini-USB cable.

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information


:
Microchip

:
MCP3914

:
16bit

:
125kSPS

:
Data Converter

:
ADC

:
Eval Board MCP3914, PIC24FJ256GA110 PIM, Mini-USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

2 In stock

2 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

02/11/20

€206.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €206.00