Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoSY89833ALMG
Order Code2431918
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency2GHz
No. of Outputs4Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Alternatives for SY89833ALMG
2 Products Found
Product Overview
The SY89833ALMG is a 1:4 low noise ultra-precision Fan-out Buffer/Translator with internal termination. Within device skew is guaranteed to be less than 20ps over supply voltage and temperature. The differential input buffer has unique internal termination design that allows access to the termination network through a VT pin. This feature allows the device to easily interface to different logic standards. A VREF-AC reference is included for AC-coupled applications. The SY89833AL is part of Micrel's high-speed clock synchronization family.
- Guaranteed AC parameters over-temperature and voltage
- Improved ultra-low jitter design
- Unique input termination and VT pin accepts DC- and AC-coupled inputs
- High-speed LVDS output
Applications
Clock & Timing, Communications & Networking
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
2GHz
Supply Voltage Min
3V
Clock IC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
WEEE Code:0000