Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC3223YTSE
Order Code1822371
Technical Datasheet
No. of Channels1Channels
Output Current Max350mA
Output Voltage Max21V
IC Case / PackageTSSOP
No. of Pins16Pins
Input Voltage Min4.5V
Input Voltage Max20V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTSSOP
No. of Outputs1Outputs
Output Current350mA
Output Voltage21V
Switching Frequency1MHz
Alternatives for MIC3223YTSE
1 Product Found
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
21V
No. of Pins
16Pins
Input Voltage Max
20V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
TSSOP
Output Current
350mA
Switching Frequency
1MHz
Output Current Max
350mA
IC Case / Package
TSSOP
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Boost
No. of Outputs
1Outputs
Output Voltage
21V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281
WEEE Code:0000