You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

BVX-101-PROMO

Fume Extractor, 240 V, 85 W, 85m³/h Air Volume, Pre- HEPA/Gas Filter Promo

BVX-101-PROMO - Fume Extractor, 240 V, 85 W,  85m³/h Air Volume, Pre- HEPA/Gas Filter Promo
BVX-101-PROMO - Fume Extractor, 240 V, 85 W,  85m³/h Air Volume, Pre- HEPA/Gas Filter Promo
BVX-101-PROMO - Fume Extractor, 240 V, 85 W,  85m³/h Air Volume, Pre- HEPA/Gas Filter Promo
BVX-101-PROMO - Fume Extractor, 240 V, 85 W,  85m³/h Air Volume, Pre- HEPA/Gas Filter Promo

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METCAL METCAL
Manufacturer Part No:
BVX-101-PROMO
Order Code:
3018563
Technical Datasheet:
BVX-101-PROMO   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
85m³/h

:
240V

:
85W

:
AU

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The BVX-101 is a single user, PRE-HEPA-GAS volume extraction system designed to be used directly on the workbench. The unit is designed with an innovative adaptor which allows the user to choose between plenum or arm extraction options. This special Promo bundle includes an additional set of replacement filters
  • Includes an additional set of replacement filters
  • Portable, single user fume extraction system
  • Low noise unit
  • No external ducting or compressor needed
  • Unit easily fits on any bench-top or under-bench
  • Innovative adaptor transforms the plenum into an arm
  • Powerful 85m3/hr-airflow rate
  • Immediate extraction of fumes, particles and vapors
  • Bi-coloured LED light indicates when the filters are blocked and require replacing

Contents

BVX-101 Unit, Set of filters, BVX-ADT arm to plenum adaptor, BVX Arm and Promotional Filter Set

No Longer Stocked

€531.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €531.00
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €520.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange