Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMETABO
Manufacturer Part NoSTEB 70
Order Code1814392
Supply Voltage VAC-
Input Power570W
Blade Length-
Saw TypeJigsaw
Product Range-
Plug TypeEU
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
-
Blade Length
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Input Power
570W
Saw Type
Jigsaw
Plug Type
EU
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.13
WEEE Code:0602