Print Page



Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMETABO
Manufacturer Part NoBS 14,4 LT COMPACT
Order Code1814391
Battery Voltage14.4V
Chuck Size13mm
Drilling Capacity Steel13mm
Drilling Capacity Wood30mm
Torque Max55N-m
Battery Capacity2.6Ah
Product Range-
Plug TypeEU
SVHCNo SVHC (17-Dec-2015)
Alternatives for BS 14,4 LT COMPACT
0 Products Found
Technical Specifications
Battery Voltage
14.4V
Drilling Capacity Steel
13mm
Torque Max
55N-m
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Chuck Size
13mm
Drilling Capacity Wood
30mm
Battery Capacity
2.6Ah
Plug Type
EU
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84672110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.19
WEEE Code:0601