Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoTRCN-23-11-14
Order Code9415807
Product RangeTRCN Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoTRCN-23-11-14
Order Code9415807
Product RangeTRCN Series
Technical Datasheet
Cable Diameter11mm
Frequency Min-
Frequency Max-
Impedance112ohm
Product RangeTRCN Series
Product Overview
The TRCN-23-11-14 is a Split Ferrite Core for use with round cable, noise problems arising from office automation equipment or other digital equipment. The split construction permits easy insertion of cables already wired and installed or cables with connectors.
- Comes with nylon mounting clamp
- 6/6 Nylon mounting clamp
- UL94V-2 Flammability rating
Applications
Building Automation, Industrial
Technical Specifications
Cable Diameter
11mm
Frequency Max
-
Product Range
TRCN Series
Frequency Min
-
Impedance
112ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
WEEE Code:9900