Quantity | Price (ex VAT) |
---|---|
1+ | €3,444.000 |
Product Information
Product Overview
RST-15K-115 is a RST-15K series HVDC single output, enclosed type power supply. This series operates for the wide range three phase AC input and offers the models with the DC output mostly demanded from the industry. This series provides models with forced air cooling, that can be, working for the temperature up to 70°C. Moreover, RST-15K provides vast design flexibility by equipping various built-in functions such as the output programming, active current sharing, remote ON-OFF control, auxiliary power, etc. Typical applications are energy and power system for automation, U.V or laser diode application, test and measurement instrument, laser related machine burn-in facility, RF application, EV charging station constant current source.
- Wide voltage adjustment range 1-120%
- Built-in active PFC function, high efficiency up to 94.5%
- Forced air cooling
- Output voltage and constant current level programmable
- Active current sharing up to 2 units
- Built-in remote ON-OFF control/alarm signal
- Protections: short circuit, overload, over voltage, over temperature, fan fail
- 5 years warranty, dimension (L x W x H) is 540mm x 424mm x 83.5 (2U)mm
- 15KW output wattage
- 115V output voltage
Technical Specifications
ITE & Industrial
14.95kW
130A
-
-
-
Programmable
No SVHC (27-Jun-2024)
1Outputs
115VDC
-
-
-
196V AC to 305V AC
RST-15K Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate