Print Page
Image is for illustrative purposes only. Please refer to product description.
693 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (inc VAT) |
---|---|
1+ | €1.750 (€2.1525) |
Price for:Each
Minimum: 1
Multiple: 1
€1.75 (€2.15 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No27-1970
Order Code2784340
GenderJack
Current Rating-
Pin Diameter2.1mm
Barrel Length-
Connector MountingCable Mount
Contact Termination Type-
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating-
Product Range-
Technical Specifications
Gender
Jack
Pin Diameter
2.1mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
-
Voltage Rating
-
Current Rating
-
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009752
Product traceability
WEEE Code:0000