Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €114.180 |
Price for:Each
Minimum: 1
Multiple: 1
€114.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES30#
Order Code2530518
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX44252, MAX11046B, MAX6126, MAX1659, MAX765, LM337, MAX8881
Kit Application TypeAnalogue Monitor and Control
Application Sub TypeAnalogue Front End
Kit ContentsPetaluma Ref Design Board
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Analogue Monitor and Control
Kit Contents
Petaluma Ref Design Board
SVHC
Lead (21-Jan-2025)
Silicon Core Number
MAX44252, MAX11046B, MAX6126, MAX1659, MAX765, LM337, MAX8881
Application Sub Type
Analogue Front End
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0000