You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX9611PMB1#

Peripheral Module, Current Sense Amplifier, 12Bit ADC & Operational Amplifier/Comparator

MAX9611PMB1# - Peripheral Module, Current Sense Amplifier, 12Bit ADC & Operational Amplifier/Comparator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX9611PMB1#
Order Code:
2528316
Technical Datasheet:
MAX9611PMB1#   Datasheet
See all Technical Docs

Product Overview

The MAX9611PMB1# from Maxim Integrated Products is a peripheral module. It provides the necessary hardware to interface MAX9611 current sense amplifier with 12bit ADC, op amp and MAX5380 8bit DAC to any system that utilizes Pmod™-compatible expansion ports configurable for I²C communication. The IC is configured with an external p-channel FET and a current-sense resistor to form a current-limiting circuit capable of handling currents up to 1A. An 8bit DAC (U1) is used to set the current limit point programmatically by the host through the I2C bus. In addition to providing a programmable current limit function, the ADC within the IC measures the load current/voltage and the set-point voltage that can be read by the host through the I2C bus. Typical applications include battery operated equipment, general power supply/monitoring applications, handheld devices and server backplanes.
  • Power source up to 30V
  • Jumper-selectable I2C address setting for the MAX9611
  • 6-pin Pmod-compatible connector (I2C)
  • Secondary header allows daisy-chaining of additional modules on the I2C bus
  • Example software written in C for portability
  • Proven PCB layout
  • Fully assembled and tested

Product Information


:
Maxim Integrated Products

:
MAX9611

:
Signal Conditioning

:
Current Sense Amplifier

:
Peripheral Module MAX9611

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 14/09/20

Contact me when back in stock

€20.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €20.19