You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX5855EVKIT#

Evaluation Board, MAX5855 RF DAC, Wideband, DC to 2.3GHz+, VC707 Direct Interface

MAX5855EVKIT# - Evaluation Board, MAX5855 RF DAC, Wideband, DC to 2.3GHz+, VC707 Direct Interface
MAX5855EVKIT# - Evaluation Board, MAX5855 RF DAC, Wideband, DC to 2.3GHz+, VC707 Direct Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX5855EVKIT#
Order Code:
2946871
Technical Datasheet:
MAX5855EVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation Kit for the MAX5855 wideband interpolating and modulating RF digital to analogue converter (DAC). It can directly synthesize 1GHz of instantaneous bandwidth from DC to frequencies greater than 2.3GHz. The MAX5855 EV kit provides a complete system for evaluating MAX5855 performance as well as developing a FPGA plus DAC transmitter solution. It is suitable for digital video broadcast modulators, DOCSIS 3.1/3.0 Remote PHY and CCAP, DVB-C/C2/DVB-T2/DVB-S2X/ISDB-T, Ethernet PON over Coax (EPoC), instrumentation and point to point wireless applications.
  • Single 3.3V input voltage supply
  • Direct interface with Xilinx VC707 data source board
  • Windows 7/10-compatible software
  • Optional on-board SPI interface control for the MAX5855
  • On-board SMBus™ interface control for the MAX6654 temperature sensor
  • Integrated GUI controls for VC707 operation
  • Proven 10-layer PCB design
  • Fully assembled and tested

Contents

MAX5855 evaluation kit board, Two 1" stand-offs with screws, USB-A to mini-B cable.

Product Information


:
Maxim Integrated Products

:
MAX5855

:
Data Converter

:
DAC

:
Evaluation Kit MAX5855, Two 1" Stand-offs with Screws, USB-A to Mini-B Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

3 In stock

3 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 07/09/20

€617.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €617.00