You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX44290EVKIT# - 

Evaluation Board, Low-Offset, Low-Power, Rail to Rail, Operational Amplifier

MAX44290EVKIT# - Evaluation Board, Low-Offset, Low-Power, Rail to Rail, Operational Amplifier
MAX44290EVKIT# - Evaluation Board, Low-Offset, Low-Power, Rail to Rail, Operational Amplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX44290EVKIT#
Order Code:
2664254
Technical Datasheet:
MAX44290EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX44290EVKIT# is an evaluation kit for the MAX44290 operational amplifier. The MAX44290 evaluation kit (EV kit) provides a proven design to evaluate the MAX44290 low offset, low power, rail to rail I/O operational amplifier in 6-pin wafer-level package (WLP). The EV kit circuit is preconfigured as non inverting amplifiers, but can be adapted to other topologies by changing a few components. This EV kit has a preinstalled MAX44290ANT+ IC. Typical applications include 3G/4G handsets, analogue to digital converter buffers, battery operated devices, general purpose signal processing, notebooks, portable medical instruments and transimpedance amplifiers.
  • Accommodates multiple op amp configurations
  • Component pads allow for sallen key filter
  • Accommodates easy to use components
  • Proven PCB layout
  • Fully assembled and tested

Applications

Signal Processing, Portable Devices

Product Information


:
Maxim Integrated Products

:
MAX44290

:
Signal Conditioning

:
Operational Amplifier

:
Eval Board MAX44290

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

1 In stock

1 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

07/09/20

€57.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €57.74