You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3523EVKIT#

Evaluation Board, MAX3523 Programmable Gain Amplifier, DOCSIS 3.1, Low Power

MAX3523EVKIT# - Evaluation Board, MAX3523 Programmable Gain Amplifier, DOCSIS 3.1, Low Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3523EVKIT#
Order Code:
2980853
Technical Datasheet:
MAX3523EVKIT#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit (EV kit) for the MAX3523. It provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX3523 low-power DOCSIS 3.1 programmable-gain amplifier. The EV kit includes a MAX3523 installed EV board, as well as a micro-USB cable to communicate with a PC. It is suitable for Cable Modem (CM), Customer Premises Equipment (CPE), DOCSIS 3.1 Upstream (D3.1 US).
  • Easy evaluation of the MAX3523
  • USB-3-wire serial programmable interface (SPI)
  • PC, laptop or tablet with Windows® 7 and 10 compatible software
  • Proven PCB layout
  • Fully assembled and tested

Product Information


:
Maxim Integrated Products

:
MAX3523

:
Amplifier

:
Programmable Gain Amplifier

:
Evaluation Kit MAX3523, Micro-USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

3 In stock

3 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 14/09/20

€105.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €105.00