You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX14001EVSYS#

Evaluation Board, MAX14001 Isolated Single Channel Analog to Digital Converter

MAX14001EVSYS# - Evaluation Board, MAX14001 Isolated Single Channel Analog to Digital Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14001EVSYS#
Order Code:
2680150
Technical Datasheet:
MAX14001EVSYS#   Datasheet
See all Technical Docs

Product Overview

The MAX14001EVSYS# from Maxim Integrated Products is an evaluation system provides the hardware and software necessary to evaluate the MAX14001. The MAX14001 is an isolated, single channel, ADC with programmable voltage comparators and inrush current control optimized for configurable binary input applications. EV kit has Pmod compatible connectors for SPI communication. The EV system includes the USB2PMB2 adapter board that receives commands from a PC through the USB cable to create an SPI interface for communication between the software and the MAX14001 on the EV kit. The EV system includes a graphical user interface (GUI) that provides communication between the target device and the PC. The MAX14001 device operates in multiple modes, as shown single channel mode, daisy-chain mode and dual channel mode.
  • EV kit is USB powered
  • Daisy chainable SPI interface
  • Internal voltage reference or external voltage reference
  • Half-wave input rectification filter or full-wave input rectification filter
  • Windows XP, Windows7, Windows 8.1 and Windows 10 compatible software
  • Fully assembled and tested
  • Proven PCB layout

Applications

Embedded Design & Development

Contents

MAX14001EVKIT# - including the MAX14001AAP+, USB2PMB2# adapter board, Micro USB cable.

Product Information


:
Maxim Integrated Products

:
MAX14001

:
10bit

:
10kSPS

:
Data Converter

:
ADC

:
Eval Board MAX14001, USB2PMB2 Adapter Board, Micro-USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 14/09/20

Contact me when back in stock

€102.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €102.00