You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX11261SYS1#

Evaluation Board, MAX11261 ADC, 6-Channel, 24-Bit, 16kSPS

MAX11261SYS1# - Evaluation Board, MAX11261 ADC, 6-Channel, 24-Bit, 16kSPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX11261SYS1#
Order Code:
2887384
Technical Datasheet:
MAX11261SYS1#   Datasheet
See all Technical Docs

Product Overview

Evaluation kit for the MAX11261 24bit, 6 channel, 16Ksps, 6.2nV/√Hz PGA, delta-sigma ADC with I2C Interface. The MAX11261PMB peripheral module (Pmod™) provides the necessary hardware to interface to the MAX11261 ADC to any system that utilizes Pmod-compatible expansion ports configurable for I2C communication. The peripheral module includes a graphical user interface (GUI) that provides communication from the target device to the PC through the USB2PMB2#. The peripheral module can operate in multiple modes namely standalone mode and user-supplied I2C mode.
  • Various sample sizes and sample rates
  • Time domain, frequency domain and histogram plotting
  • On-board voltage reference (MAX6071)
  • Proven PCB layout
  • Fully assembled and tested

Product Information


:
Maxim Integrated Products

:
MAX11261ENX+

:
24bit

:
16kSPS

:
Data Converter

:
Delta-Sigma Analogue to Digital Converter

:
Eval Kit MAX11261ENX+

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 14/09/20

Contact me when back in stock

€93.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €93.66