You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX11198EVKIT# - 

Evaluation Kit, MAX11198 SAR ADC, 2-Channel, 16-bit, SPI, 2 MSPS, ZedBoard Compatible

MAX11198EVKIT# - Evaluation Kit, MAX11198 SAR ADC, 2-Channel, 16-bit, SPI, 2 MSPS, ZedBoard Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX11198EVKIT#
Order Code:
2818495
Technical Datasheet:
MAX11198EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX11198EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX11198. It provides a proven design to evaluate the MAX11198 of 16bit, 2-channel, 2Msps, fully differential simultaneously sampling SAR ADCs with an internal reference. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from the target device to the PC through a ZedBoard™ with a Xilinx Zynq® 7000 SOC. The EV kit is connected to a ZedBoard through a low pin count FMC connector and a ZedBoard connected to the PC through an Ethernet port. The EV kit aims to be used with an external resolver or encoder to monitor and measuring degrees of rotation or absolute position of the rotor at any given moment.
  • Powered by +12V supply from ZedBoard or by an external power supply
  • EV kit comes installed with a MAX11198ATE+ in a 16pin, 2mm x 3mm TQFN-EP package
  • 50MHz SPI clock capability through FMC connector
  • Sync-in and sync-out for coherent sampling
  • Various sample sizes and sample rates
  • Collects up to 1 million samples
  • Time domain, frequency domain and histogram plotting
  • On-board input buffers: MAX44242 and MAX44205 (fully differential)
  • Proven PCB layout, fully assembled and tested
  • Windows XP, Windows 7 and Windows 8-compatible software

Product Information


:
Maxim Integrated Products

:
MAX11198

:
16bit

:
2MSPS

:
Data Converter

:
Successive Approximation ADC

:
Eval Board MAX11198, Software

:
-

Find similar products Choose and modify the attributes above to find similar products.
€97.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €97.17