You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX11103EVKIT+

Evaluation Kit, MAX11103 ADC, 2-Channel, 12-bit, SPI, 3MSPS, USB

MAX11103EVKIT+ - Evaluation Kit, MAX11103 ADC, 2-Channel, 12-bit, SPI, 3MSPS, USB
MAX11103EVKIT+ - Evaluation Kit, MAX11103 ADC, 2-Channel, 12-bit, SPI, 3MSPS, USB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX11103EVKIT+
Order Code:
2799403
Technical Datasheet:
MAX11103EVKIT+   Datasheet
See all Technical Docs

Product Overview

The MAX11103EVKIT+ from Maxim Integrated Products is a MAX11103 evaluation kit (EV kit). This EV kit is a fully assembled and tested PCB that evaluates the MAX11103 2-channel, 12bit, SPI compatible 3Msps analogue to digital converter (ADC). The EV kit also includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the device. The EV kit comes installed with a MAX11103AUB+ in a 10-pin FMAX® package with an exposed pad.
  • 48MHz SPI interface
  • Time domain, frequency domain and histogram plotting in the EV kit software
  • Frequency, RMS, Min, Max and average DC calculations in the EV kit software
  • Collects up to one mega samples
  • On-board input buffers
  • USB-PC connection
  • Proven PCB layout
  • Fully assembled and tested
  • Automotive Systems; Battery-Operated Systems; Communication Systems; Data Acquisition; Medical Instrumentation; Portable Data Logging

Applications

Signal Processing

Product Information


:
Maxim Integrated Products

:
MAX11103

:
12bit

:
3MSPS

:
Data Converter

:
ADC

:
Eval Board MAX11103, Software

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 14/09/20

Contact me when back in stock

€95.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €95.75