You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DF331DWAE

Drill, Cordless, 10.8 V, 2 Ah, 10 mm Chuck, 30 N-m, CXT Series

MAKITA DF331DWAE
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
DF331DWAE
Order Code:
2646471
Also Known As:
GTIN UPC EAN: 00088381801386
Technical Datasheet:
DF331DWAE   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10.8V

:
10mm

:
10mm

:
21mm

:
30N-m

:
2Ah

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

A compact and lightweight drill driver with 2x Li-Ion batteries for drilling into metal, wood and plastic. Ideal for most tradesman.
  • Compact and lightweight design for easy handling
  • 10mm Keyless chuck
  • 2 Speed settings
  • All metal gearing
  • 18 Torque Settings
  • Forward/reverse
  • Electronic brake control
  • Variable speed trigger
  • LED job light
  • Ergonomic grip
  • Belt clip

Contents

Drill Driver, 2x 2Ah Li-Ion Batteries, Charger, Carry Case

Also Known As

GTIN UPC EAN: 00088381801386

No Longer Manufactured

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

€188.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €188.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --