You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M3-ID
3D Printer, 1.75mm Filament, 0.35mm Layer, 203mm x 232mm x 203mm Build, 450mm/s, LAN/USB/Wi-Fi
- Manufacturer:
- MAKERGEAR MAKERGEAR
- Manufacturer Part No:
- M3-ID
- Order Code:
- 2901113
- Technical Datasheet:
- M3-ID Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 203mm x 232mm x 203mm
- :
- 1.75mm
- :
- 450mm/s
- :
- ABS, ASA, HIPS, Nylon, PET-G/T, PLA, PC, PP, PVA, TPE, TPU, & Carbon Fibre / Metal / Wood Composites
- :
- 0.35mm
- :
- 240V
- :
- 360W
- :
- LAN, USB port, Wi-Fi
- :
- OBJ, STL
- :
- 0.35mm
- :
- Simplify3D 4.0, OctoPrint
- :
- Android, iOS, Linux, Mac OS, Windows
- :
- -
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- MakerGear M3-ID desktop 3D printer to fully support duplication printing with independent extruders
- Independent dual extruders for fast multi-material printing and use of soluble supports
- Linear Rails of industrial grade, cast tooling plate components, direct drive extruders
- Touch probe for automatic and reliable levelling of Heated Be
- Wi-Fi/Ethernet connectivity offering remote control and monitoring capabilities.
- On-board Computer with 10GB storage
- USB port enabling users to print files stored on flash drives.
- OctoPrint for MakerGear offers one-click file preparation and design-to-print integration
- MacOS, Windows, Linux, iOS & Android Compatibility
- Made for the long haul and excels at high-volume, high-quality print jobs
Contents
MakerGear M3-ID 3D printer with V4 hot ends, Simplify3D 4.0 software license, Power supply with adjustable input voltage (115V or 230V), Power cord compliant with your country's power outlets, Two 1 kg spools of PLA (black and blue), 8 inch x 10 inch borosilicate glass print surface with applied film, Tool set, Sample print, User guide.
Available to manufacturer lead time 7 weeks
Non-Cancellable / Non Returnable
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each